Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 2.418,840 lei |
Detalii tehnice
Prezentare generală a produsului
781093-01 is a PS-15 24VDC to 28VDC, 5A, 120W, DIN-mountable industrial power supply. The PS-15 can power your CompactDAQ and CompactRIO systems, CompactRIO single-board controllers, smart cameras, touch panel computers (TPCs), and more. This industrial power supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-15 features 120W output power with an operating temperature between -25°C and +60°C. To support region-specific requirements for power cables, the PS-15 features a 100VAC to 240VAC input. Additionally, this industrial power supply supports power reserves of 20percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45°C.
- Small size-power supply width of only 32mm
- High efficiency-efficiency up to 90.2%
- AC 100-120/200-240V auto-select input
- 20% output power reserves, minimal inrush current surge
- Dimension is 117mm width x 124mm height x 117mm depth
Specificaţii tehnice
Industrial Power Supply
PS-15
NI Test Equipments
To Be Advised
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs