2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Imprimare pagină

                                                                                                CT6

                                                                                                Current Probe, SMA Plug, Current Clamp, 120 mA

                                                                                                TEKTRONIX
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TEKTRONIX CT6
                                                                                                ProducătorTEKTRONIX
                                                                                                Nr. de reper producătorCT6
                                                                                                Cod de comandă2772546
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                6 În Stoc

                                                                                                Aveți nevoie de mai mult?

                                                                                                .
                                                                                                .
                                                                                                Livrarea Standard GRATUITĂ
                                                                                                la comenzi în valoare de 0,00 lei și peste
                                                                                                Timpul exact de livrare va fi calculat la checkout
                                                                                                CantitatePreț (fără TVA)
                                                                                                1+7.213,600 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                7.213,60 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                TEKTRONIX
                                                                                                ProducătorTEKTRONIX
                                                                                                Nr. de reper producătorCT6
                                                                                                Cod de comandă2772546
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorSMA Plug
                                                                                                Probe Side ConnectorCurrent Clamp
                                                                                                Current Range Max120mA
                                                                                                Current Range Min-
                                                                                                For Use WithTektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                The CT6 from Tektronix is an AC high frequency current probe. It is designed to meet the needs of high-speed circuit design and test applications which require ultra-high bandwidth, low inductance and extremely small form factor. The CT6 provides up to 2GHz bandwidth when used with high-bandwidth oscilloscopes such as the Tektronix TDS694C, TDS794D and TDS7000 Series oscilloscopes or with other compatible 50 ohm input measuring instruments. Low inductance (<lt/>3nH) assures that the loading effect of the CT6 on the circuit-under-test will be negligible which is especially important for today's low-amplitude, high-speed circuit designs such as disk drive read/write preamplifiers. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.

                                                                                                • Typical bandwidth is 250KHz to 2GHz
                                                                                                • Rise time is 200ps, sensitivity (into 50 ohm) is 5mV/mA, accuracy is ±3%
                                                                                                • 1μH magnetizing inductance, 1.5nH leakage inductance, 1.3ohm insertion impedance at 100MHz
                                                                                                • Maximum bare wire size is 20AWG
                                                                                                • Maximum bare wire voltage is 30VRMS CAT I
                                                                                                • Maximum peak pulse current is 6A
                                                                                                • Propagation delay is 5.2ns
                                                                                                • Fits into dense, closely-spaced circuit designs

                                                                                                Note

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Specificaţii tehnice

                                                                                                Meter Side Connector

                                                                                                SMA Plug

                                                                                                Current Range Max

                                                                                                120mA

                                                                                                For Use With

                                                                                                Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Probe Side Connector

                                                                                                Current Clamp

                                                                                                Current Range Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.2
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.