2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Imprimare pagină

                                                                                                MX0021A

                                                                                                Oscilloscope Probe, Voltage, 13 GHz, 30 V, 1:1, 4:1, 8:1

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                KEYSIGHT TECHNOLOGIES MX0021A
                                                                                                ProducătorKEYSIGHT TECHNOLOGIES
                                                                                                Nr. de reper producătorMX0021A
                                                                                                Cod de comandă4338623
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 8 săptămână (săptămâni)
                                                                                                CantitatePreț (fără TVA)
                                                                                                1+97.530,920 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                97.530,92 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProducătorKEYSIGHT TECHNOLOGIES
                                                                                                Nr. de reper producătorMX0021A
                                                                                                Cod de comandă4338623
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Oscilloscope Probe FunctionVoltage
                                                                                                Bandwidth13GHz
                                                                                                Input Voltage Max30V
                                                                                                Test Probe Attenuation1:1, 4:1, 8:1
                                                                                                For Use WithKeysight Infiniium UXR (with N2852A adapter), 90000-Q/X/Z and V-Series Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Prezentare generală a produsului

                                                                                                MX0021A is an InfiniiMax ultra probe amplifier that improves usability because you can measure differential, single-ended, and common mode signals with a single probe tip. This probe has the lowest noise and capacitive loading and the lowest loading across more frequencies due to their RC high impedance profile. The InfiniiMax Ultra Series supports InfiniiMode and has a user-defined AC calibration mode, a wider input voltage range, more accuracy with unique S-parameter characterization, lower capacitive loading, a wider input voltage range, micro / socketed probe heads for smaller density probing, and more bandwidths. The InfiniiMax Ultra Series has an RC input impedance architecture with the lowest loading and least signal distortion across the widest frequency range.

                                                                                                • Test and validate high-speed technologies with the 13GHz probe amplifier (AP2)
                                                                                                • Experience the highest input impedance in midband frequencies for low-energy probing
                                                                                                • Boost test margins with the lowest signal degradation
                                                                                                • Probe small devices with the super-flexible micro probe head
                                                                                                • Use with Infiniium UXR-, 90000 X-, Q-, V- and Z-series oscilloscopes

                                                                                                Specificaţii tehnice

                                                                                                Oscilloscope Probe Function

                                                                                                Voltage

                                                                                                Input Voltage Max

                                                                                                30V

                                                                                                For Use With

                                                                                                Keysight Infiniium UXR (with N2852A adapter), 90000-Q/X/Z and V-Series Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Bandwidth

                                                                                                13GHz

                                                                                                Test Probe Attenuation

                                                                                                1:1, 4:1, 8:1

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1.2
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.