Detalii tehnice
Prezentare generală a produsului
Pro3 Plus is a professional dual extruder 3D printer with user-friendly features for a better 3D printing experience and a larger build volume, making it an excellent option for production and multi-sized rapid prototyping. The Pro3 series professional dual extruder 3D printers meet the needs of both production and multi-sized rapid prototyping, with high precision and round-the-clock stable operation. A high-quality printer design that includes enhanced features and a smart assistant system known as EVE, all of which make the Pro3 series dual extruder 3D printers an excellent option for professional 3D printing. This dual extruder 3D printers connect with Raise3D’s 3D printing software ecosystem, that includes a 3D slicing program, ideaMaker, an open-software template called ideaMaker Library, and our cloud-based 3D printing software RaiseCloud.
- Interchangeable hot end and extruder cover, air flow manager, EVE smart assistant
- Lightweight cable with digital temperature measurement
- Auto bed levelling, automatic pausing with door/lid sensors
- Flexible build plate, HD camera, FFF print technology
- Build volume (W × D × H) of 300 × 300 × 605mm (single extruder), 255 × 300 × 605mm (dual extruder)
- 100 to 240VAC 50/60 Hz 230V at 3.3A input, 24VDC 600W power supply output
- 1.75mm filament diameter, silicone heated bed, Wi-Fi, LAN, USB port, live camera connectivity
- Machine size (W × D × H) of 620mm × 626mm × 1105mm
- Operating ambient temperature of 15 to 30°C, 10-90% RH non-condensing
- Slicing software of ideaMaker, 7inch touch screen user interface
Cuprins
Fully assembled & calibrated Raise3D Pro3 plus, A pair of industrial gloves for protection, Extra nozzles, Allen keys, UK power supply, USB key, Metal calibration card, Two spools of filament.
Specificaţii tehnice
1.75mm
ABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
240VAC
LAN, Live Camera, USB, WiFi
IdeaMaker
Pro3 Series
0.25mm
300mm x 300mm x 605mm
150mm/s
600W
3MF, OBJ, OLTP, STL
Linux, Mac OS, Windows
To Be Advised
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs