• Securitate și supraveghere
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Spanners
                      5. Set
                      Imprimare pagină

                      05020170001

                      Spanner Set, Self-Adjustable, VDE, 4 Pieces, Joker 6004 Series

                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      WERA 05020170001
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorWERA
                      Nr. de reper producător05020170001
                      Cod de comandă4069609
                      Gamă de produseJoker 6004 Series
                      Cunoscut şi sub denumirea de020170, GTIN UPC EAN: 4013288221780
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      1 În Stoc

                      Aveți nevoie de mai mult?

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+1.149,550 lei
                      Preţ pentru:1 Set
                      Minim: 1
                      Mai multe: 1
                      1.149,55 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorWERA
                      Nr. de reper producător05020170001
                      Cod de comandă4069609
                      Gamă de produseJoker 6004 Series
                      Cunoscut şi sub denumirea de020170, GTIN UPC EAN: 4013288221780
                      Fişă tehnică

                      Data Sheet

                      Kit ContentsJoker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm
                      Product RangeJoker 6004 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Prezentare generală a produsului

                      Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. The adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 VDE has a naturally comfortable handle thanks to the 2-component plastic insulation. Safety is increased by the anti-slip protection at the front end of the handle. The sliding function offers contactless and safe opening of the non-insulated jaws, thereby providing extra protection.

                      • The compact textile box with four adjustable Joker 6004 VDE covers all metric and imperial dimensions in the field of application from 7mm to 19mm
                      • Individually tested tools with insulated handles for safe working up to 1000 volts
                      • With anti-slip protection and sliding function for contactless and safe opening of the non-insulated jaws
                      • Automatic and continuous grip of hexagon screws and bolts
                      • Lever mechanism when gripping avoids slipping and damage
                      • Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
                      • Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth

                      Cuprins

                      Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm

                      Specificaţii tehnice

                      Kit Contents

                      Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      Joker 6004 Series

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Czech Republic
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:82059090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):1.197