0
0 articole0,00 lei
fără TVA
fără TVA

Class 0.2s Current Transformers :

10 produse găsite
Găsiți o gamă largă de Class 0.2s Current Transformers la Farnell România. Avem o gamă largă de Current Transformers, cum ar fi Class 1, Class 0.5, Class 3 & Class 0.2s Current Transformers de la cei mai mari producători din lume, inclusiv: Siemens.

Toate filtrele

(1 Aplicat)

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
3484769

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
150:5
Class 0.2s
1VA
60Hz
Chassis Mount
Screw
Metering
150A
5A
SENTRON 4NC Series
3484775

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
200:5
Class 0.2s
2.5VA
60Hz
Chassis Mount
Screw
Metering
200A
5A
SENTRON 4NC Series
3484805

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
800:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
800A
5A
SENTRON 4NC Series
3484782

RoHS

Each
1+460,240 lei
1-Phase Bushing Type
400:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
400A
5A
SENTRON 4NC Series
3484806

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
1000:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
1kA
5A
SENTRON 4NC Series
3484781

RoHS

Each
1+460,240 lei
1-Phase Bushing Type
300:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
300A
5A
SENTRON 4NC Series
3484780

RoHS

Each
1+460,240 lei
1-Phase Bushing Type
250:5
Class 0.2s
2.5VA
60Hz
Chassis Mount
Screw
Metering
250A
5A
SENTRON 4NC Series
3484783

RoHS

Each
1+460,240 lei
1-Phase Bushing Type
500:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
500A
5A
SENTRON 4NC Series
3484802

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
600:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
600A
5A
SENTRON 4NC Series
3484803

RoHS

Each
1+487,960 lei
1-Phase Bushing Type
700:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
700A
5A
SENTRON 4NC Series
1-10 din 10 articole
din 1 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS