Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 9,860 lei |
10+ | 9,090 lei |
25+ | 8,230 lei |
50+ | 7,060 lei |
100+ | 6,450 lei |
Detalii tehnice
Prezentare generală a produsului
The 782485/35C is a 234µH low-profile Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 782485 series transformer is fully encapsulated and rated with 234μH primary inductance and 2500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analogue Devices chipsets to provide isolated RS-485 and RS-422 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.
- 300°C for 10 seconds Peak wave solder temperature
Aplicaţii
Industrial, Power Management
Specificaţii tehnice
Toroidal Converter
-
2.5kV
6V
782485/35C Series
200mA
-
3.3V
Surface Mount
No SVHC (07-Nov-2024)
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs