0
0 articole0,00 lei
fără TVA
fără TVA

240V Variable Transformers :

26 produse găsite
Găsiți o gamă largă de 240V Variable Transformers la Farnell România. Avem o gamă largă de Variable Transformers, cum ar fi 240V Variable Transformers de la cei mai mari producători din lume, inclusiv: Multicomp Pro.

Toate filtrele

(1 Aplicat)

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Input Voltage
Output Current
Output Voltage
Constant Current Load
Knob Rotation
Transformer Mounting
Product Range
1086031
Each
1+280,540 lei
5+260,040 lei
10+247,120 lei
240V
-
Open Wound
270VAC
Single Phase
-
240V
3A
240V, 270V
-
-
-
-
1086036
Each
1+626,710 lei
5+574,520 lei
240V
-
Open Wound
270VAC
Single Phase
-
240V
15A
240V, 270V
-
-
Chassis Mount
Multicomp Pro Variable Transformers
1086027
Each
1+235,140 lei
5+216,570 lei
10+201,200 lei
25+189,270 lei
240V
Manually Operated
Open Wound
270VAC
Single Phase
50Hz
240V
1A
240V, 270V
1A
-
Panel Mount
Multicomp Pro Variable Transformers
1086035
Each
1+459,610 lei
5+417,820 lei
10+382,990 lei
240V
-
Open Wound
270VAC
Single Phase
50Hz
240V
10A
240V, 270V
-
-
-
-
1086037

RoHS

Each
1+984,860 lei
5+914,150 lei
240V
-
Open Wound
270VAC
Single Phase
50Hz
240V
20A
240V, 270V
-
-
-
-
1086034

RoHS

Each
1+422,270 lei
5+391,410 lei
10+371,960 lei
240V
-
Open Wound
270VAC
Single Phase
50Hz
240V
8A
240V, 270V
-
-
-
-
1086028
Each
1+259,770 lei
5+240,740 lei
10+228,810 lei
25+220,710 lei
240V
-
Open Wound
270VAC
Single Phase
-
240V
2A
240V, 270V
-
-
-
-
1086033
Each
1+425,980 lei
5+394,810 lei
10+375,200 lei
240V
-
Open Wound
270VAC
Single Phase
50Hz
240V
6A
240V, 270V
-
-
-
-
1824800
Each
1+779,270 lei
5+732,200 lei
10+674,670 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
2A
276V
-
CW
-
MCCMV
1824807
Each
1+3.149,140 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
20A
276V
-
CW
-
MCCMV
1824811
Each
1+694,750 lei
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
2A
276V
-
CW
-
MCCMV
1824809
Each
1+536,340 lei
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
1A
276V
-
CW
-
MCCMV
1824802
Each
1+1.370,260 lei
5+1.244,740 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
-
CW
-
-
1824812
Each
1+1.109,340 lei
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
4A
276V
-
CW
-
MCCMV
1824816
Each
1+5.203,850 lei
3+4.644,240 lei
5+4.403,660 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
-
CW
-
MCCMCTV
1824803
Each
1+1.799,120 lei
3+1.605,610 lei
5+1.521,930 lei
10+1.490,550 lei
15+1.459,170 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
8A
276V
-
CW
-
-
1824804
Each
1+2.065,850 lei
3+1.840,960 lei
5+1.746,820 lei
10+1.710,210 lei
15+1.678,830 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
-
CW
-
-
1824808
Each
1+2.954,860 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
28A
276V
-
CW
-
MCCMV
1824819
Each
1+2.431,400 lei
240V
Manually Operated & Motor Driven
Encapsulated
270VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
-
CW
-
MCCMSE
1824815
Each
1+2.679,410 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
-
CW
-
MCCMCTV
1824805
Each
1+2.534,510 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
15A
276V
-
CW
-
MCCMV
1824810
Each
1+540,210 lei
240V
Manually Operated & Motor Driven
Encapsulated
240VAC
Single Phase
50Hz / 60Hz
240V
1.5A
276V
-
CW
-
MCCMV
1824801
Each
1+1.249,970 lei
3+1.113,990 lei
5+1.051,230 lei
10+967,550 lei
15+946,630 lei
Mai multe preţuri...
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
3A
276V
-
CW
-
MCCMV
1824817
Each
1+2.331,430 lei
240V
Manually Operated & Motor Driven
Encapsulated
270VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
-
CW
-
MCCMSE
1824799
Each
1+779,270 lei
3+658,980 lei
5+627,600 lei
10+570,070 lei
15+559,610 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
700mA
276V
-
CW
-
-
1-25 din 26 articole
din 2 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS