0
0 articole0,00 lei
fără TVA
fără TVA

276VAC Variable Transformers :

11 produse găsite
Găsiți o gamă largă de 276VAC Variable Transformers la Farnell România. Avem o gamă largă de Variable Transformers, cum ar fi 276VAC, 270VAC & 240VAC Variable Transformers de la cei mai mari producători din lume, inclusiv: Multicomp Pro.

Toate filtrele

(1 Aplicat)

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Input Voltage
Output Current
Output Voltage
Knob Rotation
Product Range
1824800
Each
1+779,270 lei
5+732,200 lei
10+674,670 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
2A
276V
CW
MCCMV
1824807
Each
1+3.149,140 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
20A
276V
CW
MCCMV
1824802
Each
1+1.370,260 lei
5+1.244,740 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
CW
-
1824816
Each
1+5.203,850 lei
3+4.644,240 lei
5+4.403,660 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
CW
MCCMCTV
1824803
Each
1+1.799,120 lei
3+1.605,610 lei
5+1.521,930 lei
10+1.490,550 lei
15+1.459,170 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
8A
276V
CW
-
1824804
Each
1+2.065,850 lei
3+1.840,960 lei
5+1.746,820 lei
10+1.710,210 lei
15+1.678,830 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
10A
276V
CW
-
1824808
Each
1+2.954,860 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
28A
276V
CW
MCCMV
1824815
Each
1+2.679,410 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
5A
276V
CW
MCCMCTV
1824805
Each
1+2.534,510 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
15A
276V
CW
MCCMV
1824801
Each
1+1.249,970 lei
3+1.113,990 lei
5+1.051,230 lei
10+967,550 lei
15+946,630 lei
Mai multe preţuri...
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
3A
276V
CW
MCCMV
1824799
Each
1+779,270 lei
3+658,980 lei
5+627,600 lei
10+570,070 lei
15+559,610 lei
240V
Manually Operated & Motor Driven
Encapsulated
276VAC
Single Phase
50Hz / 60Hz
240V
700mA
276V
CW
-
1-11 din 11 articole
din 1 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS