Detalii tehnice
Prezentare generală a produsului
The Alpha Modules are extremely cost effective but high performance radio modules. Supplied in a miniature Surface mount package these modules can Transmit/Receive at upto 115Kbps at a maximum of 300m. Operating at 2 - 5V, the modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery applications. These Modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.
- FM Transceiver Module
- Fast PLL lock time
- Wakeup timer
- Low power consumption
- 10MHz crystal for PLL timing
- Clock and reset signal output for external MCU
- 16 bit RX Data FIFO
- SPI interface
- Standby current less than 0.3uA
- High data rate up to 256 kbps
Aplicaţii
Wireless, RF Communications, Security, Industrial
Specificaţii tehnice
256Kbps
7dBm
3.8V
21mA
No SVHC (27-Jun-2024)
439.75MHz
2.2V
100mW
ALPHA-TRX433S & ALPHA-TRX915S
Documentaţie tehnică (1)
Produse asociate
4 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs