Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 185,320 lei |
5+ | 173,740 lei |
10+ | 162,100 lei |
50+ | 154,030 lei |
100+ | 143,000 lei |
Detalii tehnice
Prezentare generală a produsului
The GAMMA-868 is a SIL RF Telemetry Module with 868MHz frequency band provides a reliable transceiver based industrial remote control for use as a modem or a bidirectional switch. GAMMA is easy to use with direct no-volt Switch input and direct switching telemetry outputs and serial data in/data out. The GAMMA uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 16km (10mile) range. Two or more modules may be combined to provide a simple or complex network of radio controls and/or radio modems. It is suitable for use with remote control and networking, remote switching and remote traffic light applications.
- Range up to 16km
- 38.4K Serial data communications
- 8 Switch inputs
- 8 Digital outputs
- 4 Acknowledged channels
- Spread spectrum technology
- No external components
- Low voltage
Aplicaţii
RF Communications
Specificaţii tehnice
FM
869.5MHz
2.7V
20dBm
155mA
GAMMA-XXX Series
9.6Kbps
-137dBm
3.6V
RS232
Remote Control/Networking/Switching/Traffic Lights
No SVHC (27-Jun-2024)
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs