2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Imprimare pagină

                      RFM95W-915S2

                      Automated Meter Reading Module, GFSK, GMSK, MSK, OOK, 300Kbps, 915MHz, -148dBm, 1.8V to 3.7V, SPI

                      HOPERF RFM95W-915S2
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorHOPERF
                      Nr. de reper producătorRFM95W-915S2
                      Cod de comandă2759295
                      Gamă de produseLoRa RFM95 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      58 În Stoc

                      45 Vă puteți rezerva stocul acum

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+113,840 lei
                      5+103,630 lei
                      10+99,520 lei
                      50+93,320 lei
                      100+89,560 lei
                      250+87,430 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      113,84 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorHOPERF
                      Nr. de reper producătorRFM95W-915S2
                      Cod de comandă2759295
                      Gamă de produseLoRa RFM95 Series
                      Fişă tehnică

                      Data Sheet

                      RF ModulationFSK, GFSK, GMSK, MSK, OOK
                      Data Rate Max300Kbps
                      Frequency Max915MHz
                      Sensitivity dBm-148dBm
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.7V
                      Transmit Power13dBm
                      Module InterfaceSPI
                      Supply Current120mA
                      RF Transceiver ApplicationsAutomated Meter Reading, Industrial Monitoring & Control, Home & Building Automation
                      Product RangeLoRa RFM95 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Prezentare generală a produsului

                      The RFM95W-915S2 from Hoperf is a Lora™ RFM95W transceiver module at 915MHz band in SMD package. It feature LoRa™ long range modem that provides ultra long range spread spectrum communication and high interference immunity whilst minimising current consumption. Using patented LoRa™ modulation technique RFM95W can achieve a sensitivity of over -148dBm. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. Device also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The RFM95W deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.

                      • 168dB maximum link budget and fully integrated synthesizer with a resolution of 61Hz
                      • Programmable bit rate up to 300Kbps, 127dB dynamic range RSSI
                      • High sensitivity down to -148dBm, IIP3 = -12.5dBm bullet-proof front end
                      • Low RX current of 10.3mA, 200nA register retention
                      • FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
                      • Automatic RF sense and CAD with ultra-fast AFC, excellent blocking immunity, preamble detection
                      • Packet engine up to 256bytes with CRC
                      • Built-in temperature sensor and low battery indicator
                      • Built-in bit synchronizer for clock recovery
                      • Module size of 16mm x 16mm

                      Aplicaţii

                      RF Communications, Wireless, Consumer Electronics, Building Automation, Industrial

                      Specificaţii tehnice

                      RF Modulation

                      FSK, GFSK, GMSK, MSK, OOK

                      Frequency Max

                      915MHz

                      Supply Voltage Min

                      1.8V

                      Transmit Power

                      13dBm

                      Supply Current

                      120mA

                      Product Range

                      LoRa RFM95 Series

                      Data Rate Max

                      300Kbps

                      Sensitivity dBm

                      -148dBm

                      Supply Voltage Max

                      3.7V

                      Module Interface

                      SPI

                      RF Transceiver Applications

                      Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation

                      SVHC

                      No SVHC (16-Jul-2019)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Switzerland
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85176200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (16-Jul-2019)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.005