2. Passive Components
                                                                                                3. Potentiometers, Trimmers & Accessories
                                                                                                4. Rotary Potentiometers
                                                                                                Imprimare pagină

                                                                                                CP16SH10IP6103BIF

                                                                                                Rotary Potentiometer, 10 kohm, 1 Turns, Logarithmic, 10 mW, ± 20%, CP16 Series

                                                                                                CITEC - TE CONNECTIVITY
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                CITEC - TE CONNECTIVITY CP16SH10IP6103BIF
                                                                                                CITEC - TE CONNECTIVITY CP16SH10IP6103BIF
                                                                                                CITEC - TE CONNECTIVITY CP16SH10IP6103BIF
                                                                                                ProducătorCITEC - TE CONNECTIVITY
                                                                                                Nr. de reper producătorCP16SH10IP6103BIF
                                                                                                Cod de comandă1227599
                                                                                                Gamă de produseCP16 Series
                                                                                                Cunoscut şi sub denumirea de6-1676003-9
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                CITEC - TE CONNECTIVITY
                                                                                                ProducătorCITEC - TE CONNECTIVITY
                                                                                                Nr. de reper producătorCP16SH10IP6103BIF
                                                                                                Cod de comandă1227599
                                                                                                Gamă de produseCP16 Series
                                                                                                Cunoscut şi sub denumirea de6-1676003-9
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Track Resistance10kohm
                                                                                                No. of Turns1Turns
                                                                                                Track TaperLogarithmic
                                                                                                Power Rating10mW
                                                                                                Resistance Tolerance± 20%
                                                                                                Product RangeCP16 Series
                                                                                                Potentiometer MountingThrough Hole
                                                                                                Shaft Diameter6mm
                                                                                                No. of Gangs1
                                                                                                Adjustment TypeScrewdriver Slot
                                                                                                Shaft Length45mm
                                                                                                Temperature Coefficient± 300ppm/°C
                                                                                                Potentiometer Type-
                                                                                                Resistor TechnologyMetal Foil
                                                                                                Potentiometer TerminalsPC Pin
                                                                                                Resistor Case / Package-
                                                                                                Product Length58mm
                                                                                                Product Width16mm
                                                                                                Product Height18mm
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max70°C
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The TE connectivity CP16S logarithmic potentiometer are single gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.

                                                                                                • Single turn logarithmic potentiometer
                                                                                                • Resistance value ranges from 2.2Kohm to 2.2Mohm
                                                                                                • Power rating of 0.1W at 40°C
                                                                                                • ±20%, ±10% and ±30% tolerance
                                                                                                • Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
                                                                                                • High reliability and small versatile size
                                                                                                • Plastic and metal shaft styles
                                                                                                • Available in flatted and serrated shafts
                                                                                                • Operating temperature range -25°C to 70°C

                                                                                                Specificaţii tehnice

                                                                                                Track Resistance

                                                                                                10kohm

                                                                                                Track Taper

                                                                                                Logarithmic

                                                                                                Resistance Tolerance

                                                                                                ± 20%

                                                                                                Potentiometer Mounting

                                                                                                Through Hole

                                                                                                No. of Gangs

                                                                                                1

                                                                                                Shaft Length

                                                                                                45mm

                                                                                                Potentiometer Type

                                                                                                -

                                                                                                Potentiometer Terminals

                                                                                                PC Pin

                                                                                                Product Length

                                                                                                58mm

                                                                                                Product Height

                                                                                                18mm

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                No. of Turns

                                                                                                1Turns

                                                                                                Power Rating

                                                                                                10mW

                                                                                                Product Range

                                                                                                CP16 Series

                                                                                                Shaft Diameter

                                                                                                6mm

                                                                                                Adjustment Type

                                                                                                Screwdriver Slot

                                                                                                Temperature Coefficient

                                                                                                ± 300ppm/°C

                                                                                                Resistor Technology

                                                                                                Metal Foil

                                                                                                Resistor Case / Package

                                                                                                -

                                                                                                Product Width

                                                                                                16mm

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Sierra Leone
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85334010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0068