Imprimare pagină
Detalii tehnice
ProducătorCREE LED
Nr. de reper producătorJE2835AWT-00-0000-000A0BH650E
Cod de comandă2853276
Gamă de produseJ 2835
Fişă tehnică
Product RangeJ 2835
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test79lm
CCT5000K
Forward Current If Max240mA
Forward Voltage @ Test3V
Forward Current @ Test150mA
Power Dissipation Pd500mW
SVHCTo Be Advised
Specificaţii tehnice
Product Range
J 2835
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3V
Power Dissipation Pd
500mW
LED Colour
Cool White
Luminous Flux @ Test
79lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
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
Nr. tarif:85414100
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
Greutate (kg):.00039