2. LED Lighting Components
                      3. High Brightness LEDs
                      4. White High Brightness LEDs
                      Imprimare pagină

                      MLESWT-A1-0000-0003E5

                      High Brightness LED, XLamp ML-E, Warm White, 120 °, 45.7 lm, 4300 K, 167 mA

                      CREE LED MLESWT-A1-0000-0003E5
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorCREE LED
                      Nr. de reper producătorMLESWT-A1-0000-0003E5
                      Cod de comandă2097585
                      Gamă de produseXLamp ML-E
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorCREE LED
                      Nr. de reper producătorMLESWT-A1-0000-0003E5
                      Cod de comandă2097585
                      Gamă de produseXLamp ML-E
                      Fişă tehnică

                      Data Sheet

                      Product RangeXLamp ML-E
                      LED ColourWarm White
                      Viewing Angle120°
                      Luminous Flux @ Test45.7lm
                      CCT4300K
                      Forward Current If Max167mA
                      Forward Voltage @ Test9.6V
                      Forward Current @ Test50mA
                      Power Dissipation Pd1.6W
                      SVHCNo SVHC (15-Jun-2015)

                      Prezentare generală a produsului

                      The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.

                      • Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
                      • Available in royal blue, blue, green, amber and red
                      • Available in parallel and series Vf configurations for white and colour
                      • ANSI compatible sub-bins
                      • 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
                      • 120° viewing angle for white, 125° viewing angle for colour
                      • Uniform chromaticity profile
                      • Electrically neutral thermal path
                      • REACH compliant
                      • UL recognized component (E349212)

                      Aplicaţii

                      Lighting, Industrial

                      Specificaţii tehnice

                      Product Range

                      XLamp ML-E

                      Viewing Angle

                      120°

                      CCT

                      4300K

                      Forward Voltage @ Test

                      9.6V

                      Power Dissipation Pd

                      1.6W

                      LED Colour

                      Warm White

                      Luminous Flux @ Test

                      45.7lm

                      Forward Current If Max

                      167mA

                      Forward Current @ Test

                      50mA

                      SVHC

                      No SVHC (15-Jun-2015)

                      Documentaţie tehnică (3)

                      Product Change Notice EN

                      Binning & Labelling EN

                      Technical Data Sheet EN

                      Produse asociate

                      1 produs găsit

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (15-Jun-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.0001