Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorCREE LED
Nr. de reper producătorXHP50B-00-0000-0D0BJ450E
Cod de comandă2816604
Gamă de produseXHP50B Family
Cunoscut şi sub denumirea deXLamp XHP50.2
Fişă tehnică
Detalii tehnice
ProducătorCREE LED
Nr. de reper producătorXHP50B-00-0000-0D0BJ450E
Cod de comandă2816604
Gamă de produseXHP50B Family
Cunoscut şi sub denumirea deXLamp XHP50.2
Fişă tehnică
Product RangeXHP50B Family
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1120lm
CCT5000K
Forward Current If Max1.5A
Forward Voltage @ Test11.2V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Prezentare generală a produsului
The XLamp XHP50.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP50.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP50 LED in the same 5.0 mm x 5.0 mm footprint. The new XHP50.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers.
Specificaţii tehnice
Product Range
XHP50B Family
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1120lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
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
Nr. tarif:85414100
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
Greutate (kg):.001
Trasabilitatea produsului