Imprimare pagină
AE15B-UW-S15
Isolated Through Hole DC/DC Converter, DIP, 7.5:1, 15 W, 1 Output, 15 V
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorCUI
Nr. de reper producătorAE15B-UW-S15
Cod de comandă4132790
Gamă de produseAE15B-UW Series
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorCUI
Nr. de reper producătorAE15B-UW-S15
Cod de comandă4132790
Gamă de produseAE15B-UW Series
Fişă tehnică
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio7.5:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width63.5mm
Height25mm
Depth89mm
Input Voltage DC Min200V
Input Voltage DC Max1.5kV
Product RangeAE15B-UW Series
SVHCTo Be Advised
Prezentare generală a produsului
AE15B-UW-S15 is an AE15B-UW series 15W isolated DC/DC converter offering 5600VDC isolation and a wide input voltage range from 200 to 1500VDC. This carries an operating temperature range of -40 to +70°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations. It includes output over-voltage, overcurrent, and short circuit protection. Certified to 62109-1: EN, BS EN, meets UL 1714, CSA C22.2 No. 107.1.
- Nominal output voltage is 15VDC, maximum output current is 1.0A
- Typical efficiency is 80% (measured at 800VDC input voltage, full load)
- Ultra-wide 7.5:1 input voltage range
- Input reverse polarity and under voltage protection
- Reinforced insulation
- Board mount mounting style
- Switching frequency is 65KHz
- Black flame-retardant heat-resistant plastic (UL94V-0) case material
- Dimension is 89.00 x 63.50 x 25.00mm
Specificaţii tehnice
Power Supply Applications
-
Input Ratio
7.5:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
200V
Product Range
AE15B-UW Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
800V
Width
63.5mm
Depth
89mm
Input Voltage DC Max
1.5kV
SVHC
To Be Advised
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Sudan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Sudan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85044095
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:To Be Advised
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.21