2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Surface Mount DC / DC Converters
                                                                                                Imprimare pagină

                                                                                                PESE2-S5-S5-M

                                                                                                DC-DC, ISOLATED, 1.5KV, 2W,5VDC, 400 MA

                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                CUI PESE2-S5-S5-M
                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPESE2-S5-S5-M
                                                                                                Cod de comandă4399533
                                                                                                Gamă de produsePESE2-M Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPESE2-S5-S5-M
                                                                                                Cod de comandă4399533
                                                                                                Gamă de produsePESE2-M Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product RangePESE2-M Series
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                PESE2-S5-S5-M is a PESE2-M series unregulated DC to DC converter. This 2W isolated module is housed in a compact SMT package and featuring a wide -40 to +105°C operating temperature range, this low power DC to DC converter is ideally suited for high-volume applications in the industrial, consumer, and telecom space.

                                                                                                • 4.5V to 5.5V input voltage range, 5VDC output voltage
                                                                                                • 40mA minimum output current, 400mA maximum output current
                                                                                                • 84% typical efficiency
                                                                                                • Single unregulated output
                                                                                                • Continuous auto recovery short circuit protection
                                                                                                • Designed to meet EN/BS EN 62368-1, certified to 62368-1: UL
                                                                                                • 220KHz switching frequency
                                                                                                • Isolation voltage of 3000VDC (input to output for 1 minute at 1mA)
                                                                                                • Dimension is 13.20mm x 11.40mm x 7.25mm
                                                                                                • Black flame-retardant and heat-resistant plastic (UL94V-0) case

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                PESE2-M Series

                                                                                                SVHC

                                                                                                To Be Advised
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
                                                                                                Nr. tarif:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000001