2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                Imprimare pagină

                                                                                                PQA100-48-S5H-O

                                                                                                Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 100 W, 1 Output, 5 V, 20 A

                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                CUI PQA100-48-S5H-O
                                                                                                CUI PQA100-48-S5H-O
                                                                                                CUI PQA100-48-S5H-O
                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPQA100-48-S5H-O
                                                                                                Cod de comandă4349605
                                                                                                Gamă de produsePQA100-O Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPQA100-48-S5H-O
                                                                                                Cod de comandă4349605
                                                                                                Gamă de produsePQA100-O Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE & Industrial
                                                                                                DC / DC Converter TypeEighth Brick, DOSA
                                                                                                Input Ratio2:1
                                                                                                Output Power Max100W
                                                                                                No. of Outputs1 Output
                                                                                                Output Voltage - Output 15V
                                                                                                Output Current - Output 120A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output RegulationRegulated
                                                                                                Isolation Voltage1.5kV
                                                                                                Input Voltage DC Nom48V
                                                                                                DC / DC Converter Output TypeFixed
                                                                                                Width22.86mm
                                                                                                Height13.2mm
                                                                                                Depth58.42mm
                                                                                                Input Voltage DC Min36V
                                                                                                Input Voltage DC Max75V
                                                                                                Product RangePQA100-O Series
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Prezentare generală a produsului

                                                                                                PQA100-48-S5H-O is a PQA100-O series compact, isolated DC to DC converter providing 100W of output power and a -40 to +100°C temperature range. Featuring a 2:1 input range, remote on/off control, and a wide array of protections, this DC to DC converter provides a rugged power solution for a variety of industrial, test & measurement, and telecommunication applications.

                                                                                                • Input voltage range from 36 to 75VDC
                                                                                                • Output voltage is 5VDC
                                                                                                • Output current is 20A
                                                                                                • Maximum ripple and noise is 150mVpp
                                                                                                • Efficiency is 92%
                                                                                                • With heatsink
                                                                                                • Industry standard DOSA 1/8 brick, EN/BS EN 62368 certified
                                                                                                • 58.42 x 22.86 x 12.7mm size
                                                                                                • Over-current, input under-voltage, over-voltage and output short-circuit protection
                                                                                                • Available in 8 pin DIP package

                                                                                                Specificaţii tehnice

                                                                                                Power Supply Applications

                                                                                                ITE & Industrial

                                                                                                Input Ratio

                                                                                                2:1

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Current - Output 1

                                                                                                20A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Isolation Voltage

                                                                                                1.5kV

                                                                                                DC / DC Converter Output Type

                                                                                                Fixed

                                                                                                Height

                                                                                                13.2mm

                                                                                                Input Voltage DC Min

                                                                                                36V

                                                                                                Product Range

                                                                                                PQA100-O Series

                                                                                                DC / DC Converter Type

                                                                                                Eighth Brick, DOSA

                                                                                                Output Power Max

                                                                                                100W

                                                                                                Output Voltage - Output 1

                                                                                                5V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Regulation

                                                                                                Regulated

                                                                                                Input Voltage DC Nom

                                                                                                48V

                                                                                                Width

                                                                                                22.86mm

                                                                                                Depth

                                                                                                58.42mm

                                                                                                Input Voltage DC Max

                                                                                                75V

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)
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
                                                                                                Nr. tarif:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0359