2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                Imprimare pagină

                                                                                                PQP1-D24-S3-D

                                                                                                Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 1 W, 1 Output, 3 V

                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                CUI PQP1-D24-S3-D
                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPQP1-D24-S3-D
                                                                                                Cod de comandă3595003
                                                                                                Gamă de produsePQP1-D Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorCUI
                                                                                                Nr. de reper producătorPQP1-D24-S3-D
                                                                                                Cod de comandă3595003
                                                                                                Gamă de produsePQP1-D Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                DC / DC Converter TypeDIP
                                                                                                Input Ratio2:1
                                                                                                Output Power Max1W
                                                                                                No. of Outputs1 Output
                                                                                                Output Voltage - Output 13V
                                                                                                Output Current - Output 1303mA
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Regulation-
                                                                                                Isolation Voltage1.5kV
                                                                                                Input Voltage DC Nom24V
                                                                                                DC / DC Converter Output TypeFixed
                                                                                                Width14mm
                                                                                                Height9mm
                                                                                                Depth14mm
                                                                                                Input Voltage DC Min18V
                                                                                                Input Voltage DC Max36V
                                                                                                Product RangePQP1-D Series
                                                                                                SVHCTo Be Advised

                                                                                                Specificaţii tehnice

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Input Ratio

                                                                                                2:1

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Current - Output 1

                                                                                                303mA

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Isolation Voltage

                                                                                                1.5kV

                                                                                                DC / DC Converter Output Type

                                                                                                Fixed

                                                                                                Height

                                                                                                9mm

                                                                                                Input Voltage DC Min

                                                                                                18V

                                                                                                Product Range

                                                                                                PQP1-D Series

                                                                                                DC / DC Converter Type

                                                                                                DIP

                                                                                                Output Power Max

                                                                                                1W

                                                                                                Output Voltage - Output 1

                                                                                                3V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Regulation

                                                                                                -

                                                                                                Input Voltage DC Nom

                                                                                                24V

                                                                                                Width

                                                                                                14mm

                                                                                                Depth

                                                                                                14mm

                                                                                                Input Voltage DC Max

                                                                                                36V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentaţie tehnică (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Packaging / Drawing / Footprint EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Sudan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0022