Imprimare pagină
PSK-3D-9-T
AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 3 W, 9 VDC, 333 mA
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorCUI
Nr. de reper producătorPSK-3D-9-T
Cod de comandă3702365
Gamă de produsePSK-3D Series
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorCUI
Nr. de reper producătorPSK-3D-9-T
Cod de comandă3702365
Gamă de produsePSK-3D Series
Fişă tehnică
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max3W
Output Voltage - Output 19VDC
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangePSK-3D Series
SVHCTo Be Advised
Prezentare generală a produsului
PSK-3D- T series is a family of encapsulated AC-DC power supply housed in a compact chassis mount package designed for easy installation. It feature a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C making them ideal for industrial control and automation applications where the convenience of chassis mounting is required.
- Certified to 62368, 61558, and 60335 safety standards
- Short circuit, over current, and over voltage protections
- Class B emissions
- Commercial grade
Specificaţii tehnice
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
333mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
PSK-3D Series
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Sudan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Sudan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85044095
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:To Be Advised
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.038