2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Soldering Stations
                                                                                                Imprimare pagină

                                                                                                ANALOG 60

                                                                                                Soldering Station, Analogue, 230V, 60W, 450°C

                                                                                                ERSA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ERSA ANALOG 60
                                                                                                ProducătorERSA
                                                                                                Nr. de reper producătorANALOG 60
                                                                                                Cod de comandă875170
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ERSA
                                                                                                ProducătorERSA
                                                                                                Nr. de reper producătorANALOG 60
                                                                                                Cod de comandă875170
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC230V
                                                                                                Heat Temperature Max450°C
                                                                                                Output Power60W
                                                                                                Kit ContentsANA603 Electronics Station, 670CDJ Solder Iron with Solder Tip, A28 Tool Holder
                                                                                                Product Range-
                                                                                                Plug TypeEU, UK
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                The electronically temperature-controlled Ersa ANALOG 60 soldering station is the standard model in Ersa's series of soldering stations. The high heat-up rating of 190 W ensures an immediate supply of heat. The precise Ersa RESISTRONIC control system exploits the positive effect of the PTC (Positive Temperature Coefficient) heating element and herewith internally heated ERSADUR long-life soldering tips with anti-rotation lock. A potential equalization jack with a high-resistance connection to the soldering tip ensures the safety of sensitive components. The multifunctional holder with its swivelling sponge container also functions as a hot tip holder.

                                                                                                Aplicaţii

                                                                                                Maintenance & Repair

                                                                                                Cuprins

                                                                                                Electronic station 0ANA603, soldering iron Basic tool 60 with long-life soldering tip 0832CD and tool holder 0A28

                                                                                                Specificaţii tehnice

                                                                                                Supply Voltage VAC

                                                                                                230V

                                                                                                Output Power

                                                                                                60W

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Heat Temperature Max

                                                                                                450°C

                                                                                                Kit Contents

                                                                                                ANA603 Electronics Station, 670CDJ Solder Iron with Solder Tip, A28 Tool Holder

                                                                                                Plug Type

                                                                                                EU, UK

                                                                                                Documentaţie tehnică (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85151990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):2.82