2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Imaging / Thermal Multimeter
                      Imprimare pagină

                      CM275

                      Thermal Imaging Clamp Meter, 50 x 38 Degree

                      FLIR CM275
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorFLIR
                      Nr. de reper producătorCM275
                      Cod de comandă2819817
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorFLIR
                      Nr. de reper producătorCM275
                      Cod de comandă2819817
                      Fişă tehnică

                      Data Sheet

                      IR Resolution160 x 120
                      Field of View (H x V)50° x 38°
                      Current Measure AC / DC Max600A
                      Current Measure AC / DC Min-
                      Voltage Measure AC / DC Max1kV
                      Voltage Measure AC / DC Min-
                      Resistance Measure Max6kohm
                      Capacitance Measure Max1000µF
                      Temperature Min-10°C
                      Temperature Max150°C
                      Manufacturer Warranty10 Years
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Prezentare generală a produsului

                      The FLIR CM275 clamp meter combines thermal imaging with electrical measurement into powerful inspection, troubleshooting, and diagnostic tools. Through Infrared Guided Measurement (IGM), the CM275 provides a reliable way to identify hot spots and overloaded circuits from a safe distance. Confirm your findings with the clamp meter’s wide range of functions plus temperature readings. The FLIR CM275 also provides wireless connectivity for direct connection to FLIR Tools™ or the FLIR InSite™ professional workflow management app.

                      • Up to 160 x 120 (19,200 pixel) Lepton® thermal imager
                      • Narrow clamp jaw for hard-to-reach areas
                      • Solve complex issues with True RMS, LoZ, VFD Mode, Inrush, and Smart Diode with Disable
                      • Check the electrical load components being measured are under
                      • Continuity and diode testing
                      • Wirelessly connect to FLIR Tools or FLIR InSite workflow management application for streamlined documentation and sharing
                      • Expandable to 3000 Amps AC with FLIR flex accessories
                      • Powered by 4x AAA batteries (included)
                      • Safety: CAT IV 600V and CAT III 1000V

                      Cuprins

                      Clamp Meter, 3 x AAA Batteries, Premium Silicone Test Leads, Quick Start, User Manual (CD), Extended Warranty Registration Card

                      Specificaţii tehnice

                      IR Resolution

                      160 x 120

                      Current Measure AC / DC Max

                      600A

                      Voltage Measure AC / DC Max

                      1kV

                      Resistance Measure Max

                      6kohm

                      Temperature Min

                      -10°C

                      Manufacturer Warranty

                      10 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Field of View (H x V)

                      50° x 38°

                      Current Measure AC / DC Min

                      -

                      Voltage Measure AC / DC Min

                      -

                      Capacitance Measure Max

                      1000µF

                      Temperature Max

                      150°C

                      Product Range

                      -

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Produse asociate

                      3 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Taiwan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90303100
                      US ECCN:6A993.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:În aşteptare
                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):1.3
                      UN Hazard Code:3481