2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Multifunction / Electrical Installation Testers
                      Imprimare pagină

                      FLK-1662 CH

                      Multifunction Installation Tester, w/ Mem Swiss, 1660 Series, 500 V, 500 V, 20 Mohm, 1 Gohm

                      FLUKE FLK-1662 CH
                      FLUKE FLK-1662 CH
                      FLUKE FLK-1662 CH
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorFLUKE
                      Nr. de reper producătorFLK-1662 CH
                      Cod de comandă4544251
                      Gamă de produse1660 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Disponibile pentru comandă
                      Timp standard de executare a comenzii de către producător: 6 săptămână (săptămâni)

                      Anunțați-mă când există în stoc

                      CantitatePreț (fără TVA)
                      1+6.802,120 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      6.802,12 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorFLUKE
                      Nr. de reper producătorFLK-1662 CH
                      Cod de comandă4544251
                      Gamă de produse1660 Series
                      Fişă tehnică

                      Data Sheet

                      Product Range1660 Series
                      Voltage Measure DC Max500V
                      Voltage Measure AC Max500V
                      Insulation Resistance Min20Mohm
                      Insulation Resistance Max1Gohm
                      SVHCNo SVHC (27-Jun-2024)

                      Prezentare generală a produsului

                      FLK-1662 CH is a Fluke 1662 installation tester with memory (Switzerland main cord). It gives you Fluke reliability and all the basic testing power you need for day-in, day-out installation testing. A solid, reliable, basic installation tester tests voltage and frequency, checks wiring polarity to detect broken N wires, measures insulation resistance and loop and line resistance, measures motor windings with continuity test and calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK). It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.

                      • Measures RCD switching time and tripping level (ramp test)
                      • Measures trip time and current for RCD type A & AC in one test
                      • Measures RCD variable current
                      • Provides automatic RCD test sequence
                      • IR-USB interface
                      • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
                      • Includes a phase sequence indicator
                      • IP40 rated, CAT III 500V, CAT IV 300V overvoltage
                      • Complies with IEC/EN61010-1, UL61010, ANSI/ISA –s82.02.01 and CAN/CSA c22.2 No. 1010
                      • Size 10cm (L) x 25cm (W) x 12.5cm (H)

                      Cuprins

                      Fluke 1662 multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.

                      Avertismente

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Note

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Specificaţii tehnice

                      Product Range

                      1660 Series

                      Voltage Measure AC Max

                      500V

                      Insulation Resistance Max

                      1Gohm

                      Voltage Measure DC Max

                      500V

                      Insulation Resistance Min

                      20Mohm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Great Britain
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (27-Jun-2024)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):3.78