2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Imprimare pagină

                      FLUKE 190-502/UK

                      Oscilloscope, ScopeMeter 190 Series II, 2 Channel, Isolated, 500 MHz, 5 GSPS, 10 kpts, 700 ps

                      FLUKE FLUKE 190-502/UK
                      FLUKE FLUKE 190-502/UK
                      FLUKE FLUKE 190-502/UK
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorFLUKE
                      Nr. de reper producătorFLUKE 190-502/UK
                      Cod de comandă2274708
                      Gamă de produseScopeMeter 190 Series II
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorFLUKE
                      Nr. de reper producătorFLUKE 190-502/UK
                      Cod de comandă2274708
                      Gamă de produseScopeMeter 190 Series II
                      Fişă tehnică

                      Data Sheet

                      Product RangeScopeMeter 190 Series II
                      Scope Channels2 Channel, Isolated
                      Bandwidth500MHz
                      Sampling Rate5GSPS
                      Display Memory Depth10 kpts
                      Calculated Rise Time700ps
                      Scope Display TypeLCD Colour
                      Kit ContentsScopeMeter, VPS410 Set, TL175, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable
                      Manufacturer Warranty3 Years
                      Plug TypeUK Type G

                      Prezentare generală a produsului

                      The FLUKE-190-502/UK is a high-performance portable oscilloscope with 2 independently insulated input channels, the Fluke ScopeMeter 190-502/UK combines an unprecedented level of performance, ruggedness, and portability with 500 MHz bandwidth and real-time sampling rates up to 5 GS/s and 200 ps resolution to capture noise and other disturbances. This model features deep memory up to 10,000 samples per channel; so you can examine very small parts of the waveform in detail, and it is IP-51 rated to withstand dust, drips, humidity, and wide temperature variations. Fluke ScopeMeter test tools are hand-held battery operated, designed to meet the demands of field service professionals.

                      • Two electrically isolated inputs
                      • CAT III 1000V / CAT IV 600V safety rated
                      • 500MHz bandwidth
                      • Fast sampling rate, up to 5GS/s with up to 200 ps resolution (Depending on model and channels used)
                      • Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
                      • Dedicated 5000 Count digital multimeter in 2 Channel models
                      • Quad meter measurements via scope BNC inputs in 4 channel models
                      • Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
                      • ScopeRecord roll mode, capture waveform sample data for up to 48 hours
                      • TrendPlot, trend measurement readings for up to 22 days
                      • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
                      • IP-51 rated for dust and drip proof to withstand harsh environments
                      • Isolated USB ports for memory devices and PC connectivity
                      • Li-Ion battery for extended operating timespan
                      • Easy-access battery door to make it easy to swap batteries
                      • A slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock

                      Aplicaţii

                      Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                      Cuprins

                      Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView ScopeMeter Software package (full version

                      Note

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Specificaţii tehnice

                      Product Range

                      ScopeMeter 190 Series II

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      10 kpts

                      Scope Display Type

                      LCD Colour

                      Manufacturer Warranty

                      3 Years

                      Scope Channels

                      2 Channel, Isolated

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      700ps

                      Kit Contents

                      ScopeMeter, VPS410 Set, TL175, BC190-charger, BP291 Battery, Hangstrap, Handstrip, USB Cable

                      Plug Type

                      UK Type G

                      Documentaţie tehnică (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Produse asociate

                      7 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Romania
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90302010
                      US ECCN:3A992
                      EU ECCN:NLR
                      Conformitate cu RoHS:Y-Ex

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):4.2
                      UN Hazard Code:3481