2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. WLAN Modules & USB Adaptors
                      Imprimare pagină

                      GS1011MEE

                      WIFI MOD, EXT PA, JTAG, U.FL CONN

                      GAINSPAN GS1011MEE
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorGAINSPAN
                      Nr. de reper producătorGS1011MEE
                      Cod de comandă2077378
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorGAINSPAN
                      Nr. de reper producătorGS1011MEE
                      Cod de comandă2077378
                      Fişă tehnică

                      Data Sheet

                      Frequency RF2.497GHz
                      Module InterfaceI2C, JTAG, SPI, UART
                      Module ApplicationsIndustrial Automation and Networking
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Prezentare generală a produsului

                      The GS1011MIE module offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi-Fi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32-bit microcontroller via simple commands. The GS1011MIE is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification,

                      • Brings Wi-Fi and web connectivity to any device with a microcontroller and serial HOST interface
                      • Ultra low power consumption through dynamic power management
                      • Fully contained solution minimizes host processor loading when needed
                      • Operates with standard 802.11 b/g/n access points at speed up to 11 Mbps
                      • Two serial UART ports
                      • Two SPI ports
                      • External antenna (u.FL)
                      • External power amplifier

                      Aplicaţii

                      Wireless, RF Communications

                      Specificaţii tehnice

                      Frequency RF

                      2.497GHz

                      Module Applications

                      Industrial Automation and Networking

                      SVHC

                      No SVHC (15-Jun-2015)

                      Module Interface

                      I2C, JTAG, SPI, UART
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
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85176200
                      US ECCN:5A002.a.1
                      EU ECCN:5A002.a.1
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (15-Jun-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.027442