2. Automation & Process Control
                                                                                                3. Industrial Switches
                                                                                                4. Limit Switches
                                                                                                Imprimare pagină

                                                                                                SZL-VL-G

                                                                                                Limit Switch, Wobble Coil Spring, 1NO / 1NC, 5 A, 250 V, 0.88 N, SZL Series

                                                                                                HONEYWELL
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                HONEYWELL SZL-VL-G
                                                                                                ProducătorHONEYWELL
                                                                                                Nr. de reper producătorSZL-VL-G
                                                                                                Cod de comandă4245544
                                                                                                Gamă de produseSZL Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                HONEYWELL
                                                                                                ProducătorHONEYWELL
                                                                                                Nr. de reper producătorSZL-VL-G
                                                                                                Cod de comandă4245544
                                                                                                Gamă de produseSZL Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Limit Switch ActuatorWobble Coil Spring
                                                                                                Contact Configuration1NO / 1NC
                                                                                                Contact Current AC Max5A
                                                                                                Contact Voltage AC Max250V
                                                                                                Operating Force Max0.88N
                                                                                                Product RangeSZL Series
                                                                                                Contact Current DC Max400mA
                                                                                                Contact Voltage DC Max125V

                                                                                                Alternative pentru SZL-VL-G

                                                                                                3 produse găsite

                                                                                                Prezentare generală a produsului

                                                                                                The SZL-VL-G is a single-pole double-throw (SPDT) general purpose miniature Global Limit Switch with 1NC/1NO contacts and a wobble coil spring actuator. The MICRO SWITCH™ SZL-VL series miniature limit switch is specially designed for applications of small mounting space. This miniature switch is ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications and a wide range of actuators add additional flexibility. Its special design provides ease of wiring with ample wiring space and has a special pre-moulded flexible cable gland for fast and efficient wiring termination.

                                                                                                • Gold-plated silver contacts
                                                                                                • Die-cast base and plastic cover
                                                                                                • Long mechanical life
                                                                                                • Lower cable stress

                                                                                                Aplicaţii

                                                                                                Industrial, Logistics, Sensing & Instrumentation

                                                                                                Specificaţii tehnice

                                                                                                Limit Switch Actuator

                                                                                                Wobble Coil Spring

                                                                                                Contact Current AC Max

                                                                                                5A

                                                                                                Operating Force Max

                                                                                                0.88N

                                                                                                Contact Current DC Max

                                                                                                400mA

                                                                                                Contact Configuration

                                                                                                1NO / 1NC

                                                                                                Contact Voltage AC Max

                                                                                                250V

                                                                                                Product Range

                                                                                                SZL Series

                                                                                                Contact Voltage DC Max

                                                                                                125V

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                South Korea
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85365019
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.16