Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
Nu se mai produce
Detalii tehnice
ProducătorIXYS SEMICONDUCTOR
Nr. de reper producătorIXFN32N120
Cod de comandă7348002
Fişă tehnică
Channel TypeN Channel
Continuous Drain Current Id32A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.35ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation780W
Operating Temperature Max150°C
Product Range-
Prezentare generală a produsului
The IXFN32N120 is a 1200V N-channel Enhancement Mode Power MOSFET with fast intrinsic diode (HiPerFET™) and low RDS (on) HDMOS™ process. The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- miniBLOC with aluminium nitride isolation
- Rugged polysilicon gate cell structure
- Unclamped Inductive Switching (UIS) rated
- Low inductance
- High power density
- Easy to mount
- Space-saving s
Aplicaţii
Power Management, Industrial, Lighting
Specificaţii tehnice
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Rds(on) Test Voltage
10V
Power Dissipation
780W
Product Range
-
Continuous Drain Current Id
32A
Drain Source On State Resistance
0.35ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85412900
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
Greutate (kg):.039074
Trasabilitatea produsului