Cantitate | Preț (fără TVA) |
---|---|
100+ | 35,510 lei |
Detalii tehnice
Prezentare generală a produsului
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
Specificaţii tehnice
22000pF
± 1%
C0G / NP0
Radial Leaded
-
4.07mm
-55°C
-
200V
Radial Leaded
5.08mm
GoldMax 300 Series
7.36mm
10.16mm
125°C
No SVHC (21-Jan-2025)
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Mexico
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs