Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 111.770,160 lei |
Detalii tehnice
Prezentare generală a produsului
PS0006A is an optically isolated differential probe. Galvanically isolated voltage probe separates the device under test (DUT) from the oscilloscope and earth ground, enabling safer and more accurate measurements. This isolation effectively rejects common-mode signals, minimizes noise interference, and eliminates ground loops in high-voltage environments. A high common-mode rejection ratio (CMRR) is essential for capturing small signals accurately, even in the presence of large common-mode voltages at floating nodes. The CMRR of an isolated probe can be over 100 million times greater than that of a standard differential voltage probe referenced to earth ground. The CMRRs of Keysight's isolated probes are driven by the attached probe tip.
- 700MHz bandwidth
- 2m cable length
- AutoProbe 1 interface
- UL-certified
- Differential measurements up to ±2,500V
Note
Probe tip required(sold separately).
Specificaţii tehnice
Differential
-
Keysight Infiniium EXR & MXR Series Oscilloscopes
No SVHC (21-Jan-2025)
700MHz
-
PS00xxA Series
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs