2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimare pagină

                                                                                                ERA900TRS

                                                                                                Easy Radio RF Transceiver Module, 804 Mhz - 940 Mhz

                                                                                                LPRS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                LPRS ERA900TRS
                                                                                                ProducătorLPRS
                                                                                                Nr. de reper producătorERA900TRS
                                                                                                Cod de comandă2096242
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                LPRS
                                                                                                ProducătorLPRS
                                                                                                Nr. de reper producătorERA900TRS
                                                                                                Cod de comandă2096242
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                RF ModulationASK, FSK
                                                                                                Data Rate Max115.2Kbps
                                                                                                Frequency Max920MHz
                                                                                                Sensitivity dBm-107dBm
                                                                                                Supply Voltage Min3.3V
                                                                                                Supply Voltage Max5V
                                                                                                Transmit Power5mW
                                                                                                Module Interface-
                                                                                                Supply Current32mA
                                                                                                RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
                                                                                                Product Range-

                                                                                                Prezentare generală a produsului

                                                                                                This module includes the ability to change bandwidth of the radio from 19.2KHz down to 12.5KHz, which means narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C, over a range of -40°C to +85°C, as well as providing a usable thermometer for the connected application accurate to within 1°C. Modes of transmission include a protocol with 16-bit encryption and anti-cross talk software, plus raw data modes where users can use self-coding system which can be set to interface to any other raw data module on ISM bands in both FSK and ASM modulation.

                                                                                                • Temporary channel/power level selection
                                                                                                • Free flash firmware upgrades
                                                                                                • Temperature compensation
                                                                                                • Crystal controlled synthesiser
                                                                                                • Temperature sensor usable by host

                                                                                                Aplicaţii

                                                                                                Wireless, RF Communications

                                                                                                Specificaţii tehnice

                                                                                                RF Modulation

                                                                                                ASK, FSK

                                                                                                Frequency Max

                                                                                                920MHz

                                                                                                Supply Voltage Min

                                                                                                3.3V

                                                                                                Transmit Power

                                                                                                5mW

                                                                                                Supply Current

                                                                                                32mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                115.2Kbps

                                                                                                Sensitivity dBm

                                                                                                -107dBm

                                                                                                Supply Voltage Max

                                                                                                5V

                                                                                                Module Interface

                                                                                                -

                                                                                                RF Transceiver Applications

                                                                                                Industrial & Lighting Control, Wireless Sensor Network

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:5A991.g
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
                                                                                                Greutate (kg):.004