2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. Single Colour COB LEDs
                                                                                                Imprimare pagină

                                                                                                LXM2-PD01-0050

                                                                                                REBEL RED 620.5NM - 631.0NM

                                                                                                LUMILEDS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                LUMILEDS LXM2-PD01-0050
                                                                                                ProducătorLUMILEDS
                                                                                                Nr. de reper producătorLXM2-PD01-0050
                                                                                                Cod de comandă2062932
                                                                                                Gamă de produseLUXEON
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                LUMILEDS
                                                                                                ProducătorLUMILEDS
                                                                                                Nr. de reper producătorLXM2-PD01-0050
                                                                                                Cod de comandă2062932
                                                                                                Gamă de produseLUXEON
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                COB ColourRed
                                                                                                Colour Rendering Index Max-
                                                                                                Power Rating53mW
                                                                                                Luminous Flux @ Test50lm
                                                                                                Forward Current @ Test350mA
                                                                                                Viewing Angle125°
                                                                                                Forward Voltage VF Typ2.1V
                                                                                                Nominal CCT (K)-
                                                                                                COB Length4.61mm
                                                                                                COB Width3.17mm
                                                                                                Opto Case Style1812
                                                                                                Lumens / Watt @ Current Test75lm/W
                                                                                                Light Emitting Surface-
                                                                                                Lens TypePower LED Lens
                                                                                                Lens ShapeDome
                                                                                                Height2.1mm
                                                                                                Product RangeLUXEON

                                                                                                Prezentare generală a produsului

                                                                                                The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.

                                                                                                • Full colour pallet for a wider spectrum range
                                                                                                • Highest efficacy available for colours allows for lower power consumption
                                                                                                • High flux and leading hot and cold performance for saturated colours
                                                                                                • Fully developed ecosystem for LUXEON Rebel platforms

                                                                                                Aplicaţii

                                                                                                LED Lighting, Signalling

                                                                                                Specificaţii tehnice

                                                                                                COB Colour

                                                                                                Red

                                                                                                Power Rating

                                                                                                53mW

                                                                                                Forward Current @ Test

                                                                                                350mA

                                                                                                Forward Voltage VF Typ

                                                                                                2.1V

                                                                                                COB Length

                                                                                                4.61mm

                                                                                                Opto Case Style

                                                                                                1812

                                                                                                Light Emitting Surface

                                                                                                -

                                                                                                Lens Shape

                                                                                                Dome

                                                                                                Product Range

                                                                                                LUXEON

                                                                                                Colour Rendering Index Max

                                                                                                -

                                                                                                Luminous Flux @ Test

                                                                                                50lm

                                                                                                Viewing Angle

                                                                                                125°

                                                                                                Nominal CCT (K)

                                                                                                -

                                                                                                COB Width

                                                                                                3.17mm

                                                                                                Lumens / Watt @ Current Test

                                                                                                75lm/W

                                                                                                Lens Type

                                                                                                Power LED Lens

                                                                                                Height

                                                                                                2.1mm

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000318