2. LED Lighting Components
                                                                                                3. LED Driver ICs
                                                                                                4. LED Drivers
                                                                                                Imprimare pagină

                                                                                                MAX6978APE+

                                                                                                IC, LED DRIVER, 8 PORT, 5.5V

                                                                                                MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MAXIM INTEGRATED / ANALOG DEVICES MAX6978APE+
                                                                                                ProducătorMAXIM INTEGRATED / ANALOG DEVICES
                                                                                                Nr. de reper producătorMAX6978APE+
                                                                                                Cod de comandă1552891
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                ProducătorMAXIM INTEGRATED / ANALOG DEVICES
                                                                                                Nr. de reper producătorMAX6978APE+
                                                                                                Cod de comandă1552891
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Output Current Max55mA
                                                                                                Output Voltage Max5.5V
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins16Pins
                                                                                                Input Voltage Min3V
                                                                                                Input Voltage Max5.5V
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (15-Jun-2015)
                                                                                                Device TopologyConstant Current
                                                                                                Driver Case StyleDIP
                                                                                                No. of Outputs8Outputs
                                                                                                Output Current55mA
                                                                                                Output Voltage5.5V

                                                                                                Specificaţii tehnice

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Output Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Input Voltage Max

                                                                                                5.5V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Device Topology

                                                                                                Constant Current

                                                                                                No. of Outputs

                                                                                                8Outputs

                                                                                                Output Voltage

                                                                                                5.5V

                                                                                                Output Current Max

                                                                                                55mA

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Input Voltage Min

                                                                                                3V

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Driver Case Style

                                                                                                DIP

                                                                                                Output Current

                                                                                                55mA

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.002