2. Test & Measurement
                                                                                                3. Test Connectors & IC Clips
                                                                                                4. Binding Posts
                                                                                                Imprimare pagină

                                                                                                21-18994

                                                                                                Binding Post Kit, For Breadboards, Insulated, 1 Piece

                                                                                                MCM
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MCM 21-18994
                                                                                                ProducătorMCM
                                                                                                Nr. de reper producător21-18994
                                                                                                Cod de comandă2855031
                                                                                                Gamă de produseBinding Post Kit
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                17 În Stoc
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
                                                                                                1+9,350 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                9,35 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                MCM
                                                                                                ProducătorMCM
                                                                                                Nr. de reper producător21-18994
                                                                                                Cod de comandă2855031
                                                                                                Gamă de produseBinding Post Kit
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product RangeBinding Post Kit
                                                                                                Current Rating3A
                                                                                                Voltage Rating300V
                                                                                                Contact Plating-
                                                                                                Connector MountingPanel Mount
                                                                                                Connector Colour-
                                                                                                Contact Material-
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                These binding posts are invaluable for creating stable electrical connections on a breadboard, which is a crucial platform for electronics enthusiasts, hobbyists, and professionals alike. They enable the swift and hassle-free assembly of circuits by simplifying the process of connecting and disconnecting components, making it easy to iterate and modify designs without the need for soldering. These versatile and convenient elements serve as reliable connectors for securing and interconnecting various electronic components on a breadboard—a fundamental tool for experimenting with circuits and creating prototypes. Designed with practicality in mind, binding posts provide a secure and efficient means of attaching wires, components, and other elements to a breadboard. They typically consist of a threaded post and a corresponding nut, allowing for a tight and stable connection. The threaded design ensures a secure grip on wires, preventing accidental disconnections during experimentation.

                                                                                                Aplicaţii

                                                                                                Embedded Design & Development, Prototyping

                                                                                                Cuprins

                                                                                                x1 Binding Post

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                Binding Post Kit

                                                                                                Voltage Rating

                                                                                                300V

                                                                                                Connector Mounting

                                                                                                Panel Mount

                                                                                                Contact Material

                                                                                                -

                                                                                                Current Rating

                                                                                                3A

                                                                                                Contact Plating

                                                                                                -

                                                                                                Connector Colour

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                3 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85340019
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.005443