Detalii tehnice
Alternative pentru SY87729LHY
1 produs găsit
Prezentare generală a produsului
The SY87729LHY is a complete rate independent Frequency Synthesizer from a single reference source, this device generates a differential PECL reference frequency for Micrel's SY87721L 10Mbps to 2.7Gbps combined CDR and CMU. The SY87729L generates an exactly correct reference frequency for common data transport protocols. This is especially important in transponder applications, where a standards compliant protocol data unit must be generated downstream, even in the absence of any signal from the associated upstream interface. In addition, SY87729L will generate exactly correct reference frequencies for common data transport protocols augmented by forward error correction codes. For proprietary applications, the SY87729L generates reference frequencies guaranteed to enable the SY87721L CDR to lock to any possible baud rate in its range. SY87729L accepts configuration via a MicroWire™ interface.
- Fractional synthesizer from 10MHz to 365MHz from a single 27MHz reference oscillator
- Generates exactly the correct frequency for common transport protocols with or without FEC
- Exceeds BellCore and ITU jitter generation specifications
Aplicaţii
Power Management
Specificaţii tehnice
Frequency
3.15V
TQFP
-40°C
-
365MHz
3.45V
32Pins
85°C
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:South Korea
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs