2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Imprimare pagină

                      TC77DM-PICTL

                      Demonstration Board, Thermal Sensor, PICTAIL, TC77, Transmits Data via SPI Serial Bus

                      MICROCHIP TC77DM-PICTL
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMICROCHIP
                      Nr. de reper producătorTC77DM-PICTL
                      Cod de comandă1112742
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorMICROCHIP
                      Nr. de reper producătorTC77DM-PICTL
                      Cod de comandă1112742
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberTC77
                      Kit Application TypeSensor
                      Application Sub TypeTemperature Sensor
                      Kit ContentsBoard, User Guide
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Prezentare generală a produsului

                      The TC77DM-PICTL is a TC77 Thermal Sensor PICtail Demo Board that demonstrates how to interface the TC77 to a PICmicro microcontroller using the PICkit 1 Flash Starter Kit as a platform. A PIC16F676 14 pin Flash based 8bit CMOS microcontroller device is included with the demo board and can be used with the PICkit 1 Flash Starter Kit. The system designer will be able to use this design as an example of how to integrate a digital temperature sensor in their system. Firmware that provides the SPI interface and temperature conversion routines to communicate with the TC77 and convert the serial data to temperature is also included.The TC77 Thermal Sensor PICtail Demo Board can also be used as a stand alone module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small Printed Circuit Board (PCB) and an interface via a standard 100 mil header.

                      • Available F/W routine transmits TC77 temperature data via SPI serial bus to a PIC microcontroller
                      • Small PCB layout
                      • Standard 100 mil header for easy interface to PICkit 1 Flash Starter Kit or custom application

                      Aplicaţii

                      Sensing & Instrumentation, Industrial, Consumer Electronics

                      Cuprins

                      TC77 Thermal Sensor PICtail Demo Board, PIC16F676 14 pin Flash based 8 bit CMOS Microcontroller, PIC16F676 Firmware, User's Guide

                      Note

                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Sensor

                      Kit Contents

                      Board, User Guide

                      SVHC

                      No SVHC (15-Jan-2018)

                      Silicon Core Number

                      TC77

                      Application Sub Type

                      Temperature Sensor

                      Product Range

                      -

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Produse asociate

                      3 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:În aşteptare
                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (15-Jan-2018)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.18