2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Anti Static Bags
                                                                                                Imprimare pagină

                                                                                                MP-013-0008

                                                                                                Antistatic Bag, Shielding (Metal-In), Resealable, 254mm W x 304.8mm L

                                                                                                MULTICOMP PRO
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MULTICOMP PRO MP-013-0008
                                                                                                MULTICOMP PRO MP-013-0008
                                                                                                MULTICOMP PRO MP-013-0008
                                                                                                ProducătorMULTICOMP PRO
                                                                                                Nr. de reper producătorMP-013-0008
                                                                                                Cod de comandă1687791
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                149 În Stoc
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
                                                                                                1+192,790 lei
                                                                                                5+173,990 lei
                                                                                                10+158,550 lei
                                                                                                Preţ pentru:Pack of 100
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                192,79 lei (fără TVA)
                                                                                                Adăugare nr. piesă /notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                                                                                                Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                                                                                                Detalii tehnice

                                                                                                MULTICOMP PRO
                                                                                                ProducătorMULTICOMP PRO
                                                                                                Nr. de reper producătorMP-013-0008
                                                                                                Cod de comandă1687791
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Bag TypeStatic Shielding (Metal-In)
                                                                                                Width - Imperial10"
                                                                                                Length - Imperial12"
                                                                                                Width - Metric254mm
                                                                                                Length - Metric304.8mm
                                                                                                Film Thickness76.2µm
                                                                                                Bag ColourTransparent
                                                                                                Seal TypeResealable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Prezentare generală a produsului

                                                                                                The 013-0008 is a static shielding Zip-lock Bag constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is suitable for packing electronic products which are sensitive to static, PCBs, IC integrated circuit, CD driver and HD.

                                                                                                • Metal Faraday cage layer shields products from electric energy inside and prevents static build-up
                                                                                                • Four layer protection guards against charges inside and out
                                                                                                • Semi-transparent for easy content identification
                                                                                                • 10⁸ to 10¹¹Ω Surface resistance
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Note

                                                                                                Static shielding bags be used within two years from the date of manufacture.

                                                                                                Specificaţii tehnice

                                                                                                Bag Type

                                                                                                Static Shielding (Metal-In)

                                                                                                Length - Imperial

                                                                                                12"

                                                                                                Length - Metric

                                                                                                304.8mm

                                                                                                Bag Colour

                                                                                                Transparent

                                                                                                Product Range

                                                                                                -

                                                                                                Width - Imperial

                                                                                                10"

                                                                                                Width - Metric

                                                                                                254mm

                                                                                                Film Thickness

                                                                                                76.2µm

                                                                                                Seal Type

                                                                                                Resealable

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Vietnam
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:39232990
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
                                                                                                Greutate (kg):1.4