2. Chemicals & Adhesives
                      3. Cleaners & Degreasers
                      Imprimare pagină

                      MP004344

                      Cleaner, General Purpose, Spray Bottle, 400ml

                      MULTICOMP PRO MP004344
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMULTICOMP PRO
                      Nr. de reper producătorMP004344
                      Cod de comandă3433142
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorMULTICOMP PRO
                      Nr. de reper producătorMP004344
                      Cod de comandă3433142
                      Fişă tehnică

                      Data Sheet

                      Cleaner TypeCitrus Based Solvent
                      Cleaner ApplicationsGeneral Purpose
                      Dispensing MethodSpray Bottle
                      Volume400ml
                      Weight-
                      Product Range-
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      MP004344 is a universal cleaner based on citrus peel extracts. It cleans machines and systems, precision engineering components and precision mechanisms in industry and small trade. Easily removes adhesive residues, contamination due to oils, greases, resin and tar, lubricants as well as rubber residues and abrasion. The product can even be used for contamination caused by pencils, ballpoint pens and felt pens. MP004344 cleans the most diverse surfaces such as metal, plastic, glass, ceramic or painted and lacquered surfaces (for safety reasons, the material compatibility should first be checked on a non-visible area). It can be used universally in industry and small trade, window construction, public facilities and means of transport, construction companies and household purposes.

                      • Cleaner and degreaser with citrus essences
                      • Evaporates without residues
                      • 24 month storage stability
                      • Colourless
                      • 75% IPA content

                      Specificaţii tehnice

                      Cleaner Type

                      Citrus Based Solvent

                      Dispensing Method

                      Spray Bottle

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Cleaner Applications

                      General Purpose

                      Volume

                      400ml

                      Product Range

                      -

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Germany
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:38140090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.43
                      UN Hazard Code:1950