Imprimare pagină
Detalii tehnice
ProducătorMULTICOMP
Nr. de reper producătorGBPC1501
Cod de comandă1621678
Gamă de produseGBPC1
Fişă tehnică
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC1
Alternative pentru GBPC1501
1 produs găsit
Prezentare generală a produsului
The GBPC1501 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
- 300 to 400A Surge overload rating
- <lt/>0.2µA Typical IR
- Isolated voltage from case to lead over 2500V
- 70V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Aplicaţii
Mains Rectification
Specificaţii tehnice
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC1
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85411000
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.018597