2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimare pagină

                                                                                                CMWX1ZZABZ-091

                                                                                                RF Module, FSK, OOK, LoRa, 4.8Kbps, 915MHz, -135.5dBm, 2.2V to 3.6V, I2C, SPI, UART, USB

                                                                                                MURATA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MURATA CMWX1ZZABZ-091
                                                                                                MURATA CMWX1ZZABZ-091
                                                                                                MURATA CMWX1ZZABZ-091
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorCMWX1ZZABZ-091
                                                                                                Cod de comandă2802546
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                MURATA
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorCMWX1ZZABZ-091
                                                                                                Cod de comandă2802546
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                RF ModulationFSK, OOK, LoRa
                                                                                                Data Rate Max4.8Kbps
                                                                                                Frequency Max915MHz
                                                                                                Sensitivity dBm-135.5dBm
                                                                                                Supply Voltage Min2.2V
                                                                                                Supply Voltage Max3.6V
                                                                                                Transmit Power18.5dBm
                                                                                                Module InterfaceI2C, SPI, UART, USB
                                                                                                Supply Current128mA
                                                                                                RF Transceiver ApplicationsAircraft, Aerospace, Undersea, Power Plant Control, Transportation, Traffic Signal, Burning Equipments
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Prezentare generală a produsului

                                                                                                This stand-alone compact module measures just 12.5 x 11.6 x 1.76 mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex M0+ 32 bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver. Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces. An ADC and up to 18 GPIOs provide plenty of flexibility for connecting sensors, switches and status LEDs, and the module is powered from a 2.2 to 3.6 VDC supply.

                                                                                                • Hardware AES-128bit Accelerator - No
                                                                                                • Software - Test Firmware
                                                                                                • External Host MCU - No

                                                                                                Specificaţii tehnice

                                                                                                RF Modulation

                                                                                                FSK, OOK, LoRa

                                                                                                Frequency Max

                                                                                                915MHz

                                                                                                Supply Voltage Min

                                                                                                2.2V

                                                                                                Transmit Power

                                                                                                18.5dBm

                                                                                                Supply Current

                                                                                                128mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                4.8Kbps

                                                                                                Sensitivity dBm

                                                                                                -135.5dBm

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Module Interface

                                                                                                I2C, SPI, UART, USB

                                                                                                RF Transceiver Applications

                                                                                                Aircraft, Aerospace, Undersea, Power Plant Control, Transportation, Traffic Signal, Burning Equipments

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)
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
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85176990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (16-Jan-2020)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000736