2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. MEMS Gyroscopes
                                                                                                Imprimare pagină

                                                                                                SCR1100-D02

                                                                                                MEMS Gyroscope, X, 4.75 V, 5.25 V, SMD, 32 Pins

                                                                                                MURATA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MURATA SCR1100-D02
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorSCR1100-D02
                                                                                                Cod de comandă2381844
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                MURATA
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producătorSCR1100-D02
                                                                                                Cod de comandă2381844
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                MEMS Sensor OutputDigital
                                                                                                Sensing AxisX
                                                                                                Supply Voltage Min4.75V
                                                                                                Full Scale Rate Range 100/s
                                                                                                Supply Voltage Max5.25V
                                                                                                Sensor Case / PackageSMD
                                                                                                Sensor Case StyleSMD
                                                                                                No. of Pins32Pins
                                                                                                Output InterfaceSPI
                                                                                                Operating Temperature Min-40°C
                                                                                                Sensitivity Typ50LSB//s
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-

                                                                                                Prezentare generală a produsului

                                                                                                The SCR1100-D02 is a 1-axis high performance Gyroscope. It is part of Murata's high performance gyro family and it has the same gyro section as the combined gyro acceleration product SCC1300-D02. The sensor is based on Murata's proven capacitive 3D-MEMS technology and it has highly sophisticated signal conditioning ASIC with digital SPI interface. SCR1100-D02 is designed, manufactured and tested against high stability, reliability and quality requirements. The angular rate sensor provides highly stable output over wide ranges of temperature and mechanical noise. The bias stability is in the elite of MEMS gyros and the component has several advanced self diagnostics features.

                                                                                                • Angular rate measurement around X axis
                                                                                                • Angular rate sensor exceptionally insensitive to mechanical vibrations and shocks
                                                                                                • Superior bias stability for MEMS gyroscopes (<lt/>1°/h)
                                                                                                • Enhanced self diagnostics

                                                                                                Aplicaţii

                                                                                                Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Robotics

                                                                                                Specificaţii tehnice

                                                                                                MEMS Sensor Output

                                                                                                Digital

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Sensor Case Style

                                                                                                SMD

                                                                                                Output Interface

                                                                                                SPI

                                                                                                Sensitivity Typ

                                                                                                50LSB//s

                                                                                                Product Range

                                                                                                -

                                                                                                Sensing Axis

                                                                                                X

                                                                                                Full Scale Rate Range

                                                                                                100/s

                                                                                                Sensor Case / Package

                                                                                                SMD

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification
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
                                                                                                Finland
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
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
                                                                                                Greutate (kg):.0012