2. Test & Measurement
                      3. Test Equipment Services, Warranties & Training
                      4. Calibration Services
                      Imprimare pagină

                      779110-01/960462-04

                      ISO 17025 Accredited Calibration Certificate, 779110-01 Multifunction I/O Device

                      NI / EMERSON 779110-01/960462-04
                      NI / EMERSON 779110-01/960462-04
                      NI / EMERSON 779110-01/960462-04
                      NI / EMERSON 779110-01/960462-04
                      NI / EMERSON 779110-01/960462-04
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător779110-01/960462-04
                      Cod de comandă3623937
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător779110-01/960462-04
                      Cod de comandă3623937
                      Fişă tehnică

                      Data Sheet

                      Accessory TypeISO 17025 Accredited Calibration Certificate
                      For Use WithNI 779110-01 Multifunction I/O Device
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Prezentare generală a produsului

                      Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.

                      Specificaţii tehnice

                      Accessory Type

                      ISO 17025 Accredited Calibration Certificate

                      Product Range

                      -

                      For Use With

                      NI 779110-01 Multifunction I/O Device

                      SVHC

                      No SVHC (08-Jul-2021)
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
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:49011000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Nu este cazul
                      Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                      SVHC:No SVHC (08-Jul-2021)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.01