2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Sound & Vibration Modules
                                                                                                Imprimare pagină

                                                                                                779307-01

                                                                                                Sound and Vibration Module, PCI-4461, AC/DC, 2 Input Channel, 2 Output Channel, 24 bit, 204.8 kSPS

                                                                                                NI / EMERSON 779307-01
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător779307-01
                                                                                                Cod de comandă3621413
                                                                                                Gamă de produsePCI-4461
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător779307-01
                                                                                                Cod de comandă3621413
                                                                                                Gamă de produsePCI-4461
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product TypeSound and Vibration Device
                                                                                                Sampling Rate204.8kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                Bus Connector TypePCI
                                                                                                Analogue Input CouplingAC/DC
                                                                                                Cutoff Frequency3.4Hz
                                                                                                No. of Input Channels2Channels
                                                                                                No. of Output Channels2Channels
                                                                                                For Use WithNI DAQ Systems
                                                                                                Product RangePCI-4461
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                The PCI-4461 is a high-accuracy data acquisition module specifically designed for sound and vibration applications. It provides simultaneous two-channel dynamic signal generation and simultaneous two-channel dynamic signal acquisition with six gain settings to configure the input range. The PCI-4461 also includes software-configurable AC/DC coupling and integrated electronic piezoelectric (IEPE) conditioning to ensure precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. Common applications include audio test; automotive test; noise, vibration, and harshness (NVH) analysis; and machine condition monitoring.

                                                                                                Specificaţii tehnice

                                                                                                Product Type

                                                                                                Sound and Vibration Device

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                Analogue Input Coupling

                                                                                                AC/DC

                                                                                                No. of Input Channels

                                                                                                2Channels

                                                                                                For Use With

                                                                                                NI DAQ Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                204.8kSPS

                                                                                                Bus Connector Type

                                                                                                PCI

                                                                                                Cutoff Frequency

                                                                                                3.4Hz

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Product Range

                                                                                                PCI-4461

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                7 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Hungary
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.58