2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. USBDAQ Modules
                                                                                                Imprimare pagină

                                                                                                779958-06

                                                                                                Multifunction I/O Device, USB-6255, 1.25MSPS, 16 bit, 80I/P, 2O/P, 24I/O, 30V, Screw, U.K. (240V)

                                                                                                NI / EMERSON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NI / EMERSON 779958-06
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător779958-06
                                                                                                Cod de comandă3875277
                                                                                                Gamă de produseUSB-6255
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NI / EMERSON
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător779958-06
                                                                                                Cod de comandă3875277
                                                                                                Gamă de produseUSB-6255
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product TypeUSB Multifunction I/O Device
                                                                                                Sampling Rate1.25MSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels80Channels
                                                                                                No. of Output Channels2Channels
                                                                                                No. of I/O's24I/O's
                                                                                                Supply Voltage Range11V DC to 30V DC
                                                                                                Operating Temperature Range0°C to +45°C
                                                                                                For Use WithNI DAQ Devices
                                                                                                Product RangeUSB-6255
                                                                                                SVHCTo Be Advised

                                                                                                Alternative pentru 779958-06

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                779958-06 is a USB-6255 80 AI (16-bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO USB multifunction I/O device. The USB‑6255 offers analogue I/O, digital I/O, two 32-bit counters/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. Users can add sensor and high-voltage measurement capability to their device with SCC or SCXI signal conditioning modules. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                • Operating temperature range from 0°C to 45°C
                                                                                                • 11VDC to 30VDC supply voltage range

                                                                                                Specificaţii tehnice

                                                                                                Product Type

                                                                                                USB Multifunction I/O Device

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Supply Voltage Range

                                                                                                11V DC to 30V DC

                                                                                                For Use With

                                                                                                NI DAQ Devices

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                1.25MSPS

                                                                                                No. of Input Channels

                                                                                                80Channels

                                                                                                No. of I/O's

                                                                                                24I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +45°C

                                                                                                Product Range

                                                                                                USB-6255

                                                                                                Documentaţie tehnică (4)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Enhanced Product Overview EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Hungary
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90308900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):2.48