2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Vector Signal Analyzers
                                                                                                Imprimare pagină

                                                                                                781260-02

                                                                                                Vector Signal Analyser, PXIe-5663E, 1 Channel, 50MHz Bandwidth, 10MHz to 6.6GHz, 21dBm, 256MB

                                                                                                NI / EMERSON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NI / EMERSON 781260-02
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător781260-02
                                                                                                Cod de comandă3621912
                                                                                                Gamă de produsePXIe-5663E
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NI / EMERSON
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător781260-02
                                                                                                Cod de comandă3621912
                                                                                                Gamă de produsePXIe-5663E
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Third Order Intercept21dBm
                                                                                                Memory Size256MB
                                                                                                No. of Input Channels1Channels
                                                                                                Frequency Range10MHz to 6.6GHz
                                                                                                Product RangePXIe-5663E
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Prezentare generală a produsului

                                                                                                The PXIe-5663E offers wide instantaneous bandwidth and supports RF list mode, which increases multiband measurement speed with fast and deterministic changes in configuration. You can use a PXIe-5663E as either a spectrum analyser or vector signal analyser, and you can use it with the Modulation Toolkit to analyse custom and standard modulation formats. The PXIe-5663E can perform measurements for a broad range of communications standards such as GSM, EDGE, WCDMA, WiMAX, LTE, Bluetooth, WLAN, DVB-C/H/T, ATSC, and MediaFLO. Because all measurements are software defined, you can reconfigure the measurements using standard-specific toolkits. With these toolkits, the PXIe-5663E provides a low-cost solution to high-performance RF measurements.

                                                                                                Specificaţii tehnice

                                                                                                Third Order Intercept

                                                                                                21dBm

                                                                                                No. of Input Channels

                                                                                                1Channels

                                                                                                Product Range

                                                                                                PXIe-5663E

                                                                                                Memory Size

                                                                                                256MB

                                                                                                Frequency Range

                                                                                                10MHz to 6.6GHz

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Produse asociate

                                                                                                8 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):3.61