2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Signal Generators
                                                                                                Imprimare pagină

                                                                                                781263-03

                                                                                                Vector Signal Generator, PXIe-5673E, 1 Channel, 100MHz, 2 GB

                                                                                                NI / EMERSON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NI / EMERSON 781263-03
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător781263-03
                                                                                                Cod de comandă3621917
                                                                                                Gamă de produsePXIe-5673E
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NI / EMERSON
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător781263-03
                                                                                                Cod de comandă3621917
                                                                                                Gamă de produsePXIe-5673E
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Signal Generator TypePXI Vector Signal Generator
                                                                                                No. of Channels1 Channel
                                                                                                Product RangePXIe-5673E
                                                                                                Bandwidth100MHz
                                                                                                Signal Generator ModulationQAM, QPSK, Pulse
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Prezentare generală a produsului

                                                                                                The PXIe-5673E is a wide-bandwidth module that, when combined with the appropriate software, can generate a variety of signals. With the Modulation Toolkit for LabVIEW, it can generate different waveforms including AM, FM, CPM, ASK, FSK, MSK, PSK, QAM (4-, 16-, 64-, and 256-QAM), multitone signals, arbitrary waveforms, and many others. In addition, you can combine these vector signal generators with standard-specific software to generate signals for GPS, GSM/ EDGE/WCDMA, WLAN, WiMAX, DVB-C/H/C, ISDB-T, ZigBee, and others. With PXIe-5673E stream-from-disk capabilities, you can generate continuous waveforms that are up to several terabytes in length.

                                                                                                Specificaţii tehnice

                                                                                                Signal Generator Type

                                                                                                PXI Vector Signal Generator

                                                                                                Product Range

                                                                                                PXIe-5673E

                                                                                                Signal Generator Modulation

                                                                                                QAM, QPSK, Pulse

                                                                                                Plug Type

                                                                                                -

                                                                                                No. of Channels

                                                                                                1 Channel

                                                                                                Bandwidth

                                                                                                100MHz

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Produse asociate

                                                                                                8 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):3.64