Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 81.788,000 lei |
Detalii tehnice
Prezentare generală a produsului
The VXI-8360LT is a single-slot VXIbus extender. Its bus interface for C-size modules conforms to the VXIbus Mainframe Extender Specification (VXI-6) from the VXIbus Consortium. You can extend the eight TTL backplane triggers over a wired VXI backplane trigger bus through convenient front panel connectors. The wired VXI backplane trigger bus allows an event in one system to trigger events in other VXI systems. With the wired trigger bus physical interface, you can construct large multidrop systems and reliable triggering over large distances. The trigger bus is connected in a daisy-chain topology and can support up to six devices and 20 m of cables.
Specificaţii tehnice
Remote Control Module for VXI
2.5Gbps
Windows
VXI-8360LT
-
-
VXI Systems
To Be Advised
Documentaţie tehnică (1)
Produse asociate
3 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs