2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Frame Grabber Modules
                                                                                                Imprimare pagină

                                                                                                782525-01

                                                                                                Frame Grabber Reconfigurable Device, PCIe-8237, 2 Camera, Spartan-6 LX25, GigE Vision

                                                                                                NI / EMERSON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                NI / EMERSON 782525-01
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător782525-01
                                                                                                Cod de comandă3622258
                                                                                                Gamă de produsePCIe-8237R
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                NI / EMERSON
                                                                                                ProducătorNI / EMERSON
                                                                                                Nr. de reper producător782525-01
                                                                                                Cod de comandă3622258
                                                                                                Gamă de produsePCIe-8237R
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product TypeFrame Grabber Reconfigurable Device
                                                                                                Bus Connector TypePCI Express
                                                                                                No. of Cameras Supported2 Camera
                                                                                                FPGA FamilySpartan-6 LX25
                                                                                                For Use WithNI Machine Vision Products
                                                                                                Product RangePCIe-8237R
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Prezentare generală a produsului

                                                                                                The PCIe-8237 features Power over Ethernet (PoE) technology. It provides optimized performance for high-resolution and high-frame-rate cameras through the combination of two independent Gigabit Ethernet ports and NI's high-performance GigE Vision driver, which is optimized for machine vision needs. The PCIe-8237 features LabVIEW FPGA-programmable I/O, which offer advanced triggering and synchronisation options, such as a low-jitter, low-latency, FPGA-based network trigger and queued pulse support. These options enable tight synchronisation of sensors, camera triggering, sorting devices, and other parts of the vision system directly from the frame grabber using a single API.

                                                                                                Specificaţii tehnice

                                                                                                Product Type

                                                                                                Frame Grabber Reconfigurable Device

                                                                                                No. of Cameras Supported

                                                                                                2 Camera

                                                                                                For Use With

                                                                                                NI Machine Vision Products

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Bus Connector Type

                                                                                                PCI Express

                                                                                                FPGA Family

                                                                                                Spartan-6 LX25

                                                                                                Product Range

                                                                                                PCIe-8237R

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                6 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Hungary
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.5