2. Test & Measurement
                      3. Modular Test Systems
                      4. VirtualBench All-in-One Instruments
                      Imprimare pagină

                      784343-01

                      VirtualBench All-in-One Instrument, VB-8034, 350 MHz, 8 bits, 1.5 GSPS, 4 Channel, US, 120 VAC

                      NI / EMERSON 784343-01
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător784343-01
                      Cod de comandă3622626
                      Gamă de produseVB-8034
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător784343-01
                      Cod de comandă3622626
                      Gamă de produseVB-8034
                      Fişă tehnică

                      Data Sheet

                      Product RangeVB-8034
                      Scope Channels4 Channel
                      Bandwidth350MHz
                      Sampling Rate1.5GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsVB-8034 VirtualBench with US Power Cord (120VAC)
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead (14-Jun-2023)

                      Prezentare generală a produsului

                      The VB-8034 combines a four-channel, 350 MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                      Specificaţii tehnice

                      Product Range

                      VB-8034

                      Bandwidth

                      350MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      VB-8034 VirtualBench with US Power Cord (120VAC)

                      Plug Type

                      US

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      1.5GSPS

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead (14-Jun-2023)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Produse asociate

                      8 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Malaysia
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      Conformitate cu RoHS:Y-Ex

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):5