Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorNKK SWITCHES
Nr. de reper producătorM2113TCFW01
Cod de comandă1187775
Gamă de produseM2100 Series
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorNKK SWITCHES
Nr. de reper producătorM2113TCFW01
Cod de comandă1187775
Gamă de produseM2100 Series
Fişă tehnică
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationIlluminated
Product RangeM2100 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Prezentare generală a produsului
The M2113TCFW01 is a single-pole double-throw (SPDT) LED tipped Toggle Switch with solder lug with threaded bushing terminals, ON-OFF-ON function, synchronous LED circuits and actuator. The M2100 series toggle switch has stainless steel housing, diallyl phthalate (UL94V-0) base and brass with nickel plating bushing. The LEDs can operate independently from or synchronously with switching operation. The anti-jamming feature to protect contacts from damage due to excessive downward force on the toggle. The high torque bushing prevents the bushing from rotating or separating from the metal frame during installation.
- Red/green LED
- Stainless steel frame resists corrosion
- Silver contacts are of specially composed alloy for hardness
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50000 operations Minimum mechanical life
- 25000 operations Minimum electrical life
Aplicaţii
Industrial
Specificaţii tehnice
Switch Operation
On-Off-On
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
M2100 Series
Contact Current Max
6A
Switch Terminals
Solder
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85365080
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
Greutate (kg):.007257